RN732BLBK1371B10 vs RN73R2BTTD1371B10 feature comparison

RN732BLBK1371B10 KOA Speer Electronics Inc

Buy Now Datasheet

RN73R2BTTD1371B10 KOA Speer Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99
HTS Code 8533.21.00.30
Additional Feature PRECISION ANTI-SULFUR; PRECISION
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.6 mm 0.6 mm
Package Length 3.2 mm 3.2 mm
Package Style SMT SMT
Package Width 1.6 mm 1.6 mm
Packing Method Bulk TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.25 W 0.25 W
Rated Temperature 70 °C 85 °C
Reference Standard IEC60115-8 AEC-Q200, IEC60115-8
Resistance 1370 Ω 1370 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 1206 1206
Surface Mount YES YES
Technology METAL FILM METAL FILM
Temperature Coefficient 10 ppm/°C 10 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 1 1
Package Description CHIP

Compare RN732BLBK1371B10 with alternatives

Compare RN73R2BTTD1371B10 with alternatives