RN732ATTP4873F50 vs 239040184874L feature comparison

RN732ATTP4873F50 KOA Speer Electronics Inc

Buy Now Datasheet

239040184874L YAGEO Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC YAGEO CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Chip Chip
JESD-609 Code e3 e3
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, Punched Paper, 7 Inch TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Resistance 487000 Ω 487000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN73 RJ
Size Code 0805 0805
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1
Package Description CHIP, ROHS COMPLIANT
HTS Code 8533.21.00.30
Additional Feature LASER TRIMMABLE
Manufacturer Series RJ
Mounting Feature SURFACE MOUNT
Package Shape RECTANGULAR PACKAGE
Rated Temperature 70 °C
Surface Mount YES
Terminal Shape WRAPAROUND

Compare RN732ATTP4873F50 with alternatives

Compare 239040184874L with alternatives