RN732ATTE6802B25 vs RN732ALTE6802B25 feature comparison

RN732ATTE6802B25 KOA Speer Electronics Inc

Buy Now Datasheet

RN732ALTE6802B25 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e0
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 68000 Ω 68000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RN732ATTE6802B25 with alternatives

Compare RN732ALTE6802B25 with alternatives