RN732ATTE1002F50 vs RP73G2A10KFTN feature comparison

RN732ATTE1002F50 KOA Speer Electronics Inc

Buy Now Datasheet

RP73G2A10KFTN TE Connectivity

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC TE CONNECTIVITY LTD
Package Description CHIP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30
Construction Rectangular Chip
JESD-609 Code e3
Mounting Feature SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C
Resistance 10000 Ω 10000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND
Tolerance 1% 1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Series RP73(2A,25/50TC,F)

Compare RN732ATTE1002F50 with alternatives

Compare RP73G2A10KFTN with alternatives