RN732ATTDD3743D50 vs RN732ATTED3743D50 feature comparison

RN732ATTDD3743D50 KOA Speer Electronics Inc

Buy Now Datasheet

RN732ATTED3743D50 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, PAPER, 10 INCH TR, EMBOSSED PLASTIC, 10 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 70 °C 70 °C
Resistance 374000 Ω 374000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.5% 0.5%
Working Voltage 150 V 150 V
Base Number Matches 1 1

Compare RN732ATTDD3743D50 with alternatives

Compare RN732ATTED3743D50 with alternatives