RN732ATTDD3480B50 vs AS0805Q3480B-T5 feature comparison

RN732ATTDD3480B50 KOA Speer Electronics Inc

Buy Now Datasheet

AS0805Q3480B-T5 Thin Film Technology Corp (TFT)

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC THIN FILM TECHNOLOGY CORP
Package Description CHIP CHIP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.508 mm
Package Length 2 mm 1.981 mm
Package Style SMT SMT
Package Width 1.25 mm 1.245 mm
Packing Method TR, PAPER, 10 INCH TR
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 70 °C
Resistance 348 Ω 348 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Matte Tin (Sn) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.1% 0.1%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR, PRECISION

Compare RN732ATTDD3480B50 with alternatives

Compare AS0805Q3480B-T5 with alternatives