RN732ATTD1961B10 vs RN732ALTED1961A10 feature comparison

RN732ATTD1961B10 KOA Speer Electronics Inc

Buy Now Datasheet

RN732ALTED1961A10 KOA Speer Electronics Inc

Buy Now Datasheet
Yes No
Yes No
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
CHIP CHIP
compliant not_compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e0
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PUNCHED PAPER, 7 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
1960 Ω 1960 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
10 ppm/°C 10 ppm/°C
MATTE TIN OVER NICKEL Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.05%
150 V 150 V
1 1

Compare RN732ATTD1961B10 with alternatives

Compare RN732ALTED1961A10 with alternatives