RN732ALTE5493C25 vs RN73R2ATTP5493C25 feature comparison

RN732ALTE5493C25 KOA Speer Electronics Inc

Buy Now Datasheet

RN73R2ATTP5493C25 KOA Speer Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
Package Description CHIP CHIP
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.30 8533.21.00.30
Construction Rectangular Rectangular
JESD-609 Code e0 e3
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 0.5 mm 0.5 mm
Package Length 2 mm 2 mm
Package Style SMT SMT
Package Width 1.25 mm 1.25 mm
Packing Method TR, EMBOSSED PLASTIC, 7 INCH TR, PUNCHED PAPER, 7 INCH
Rated Power Dissipation (P) 0.1 W 0.125 W
Rated Temperature 70 °C 85 °C
Resistance 549000 Ω 549000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 0805 0805
Surface Mount YES YES
Technology THIN FILM THIN FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
Terminal Shape WRAPAROUND WRAPAROUND
Tolerance 0.25% 0.25%
Working Voltage 150 V 150 V
Base Number Matches 1 1
Additional Feature ANTI-SULFUR, PRECISION
Reference Standard AEC-Q200

Compare RN732ALTE5493C25 with alternatives

Compare RN73R2ATTP5493C25 with alternatives