RN732ALTDD1152C25 vs RN732ATTED1152C25 feature comparison

RN732ALTDD1152C25 KOA Speer Electronics Inc

Buy Now Datasheet

RN732ATTED1152C25 KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
SMT, 0805 CHIP
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
TR, PAPER, 10 INCH TR, EMBOSSED PLASTIC, 10 INCH
0.1 W 0.1 W
70 °C 70 °C
11500 Ω 11500 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.25% 0.25%
150 V 150 V
1 1

Compare RN732ALTDD1152C25 with alternatives

Compare RN732ATTED1152C25 with alternatives