RN732ALBK9201B25 vs RN73H2ATBK9201B25 feature comparison

RN732ALBK9201B25 KOA Speer Electronics Inc

Buy Now Datasheet

RN73H2ATBK9201B25 KOA Speer Electronics Inc

Buy Now Datasheet
No Yes
Obsolete Active
KOA SPEER ELECTRONICS INC KOA SPEER ELECTRONICS INC
not_compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
PRECISION ANTI-SULFUR, HIGH PRECISION, IEC60115-8
Rectangular Rectangular
e0 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.5 mm 0.5 mm
2 mm 2 mm
SMT SMT
1.25 mm 1.25 mm
Bulk BULK
0.125 W 0.125 W
70 °C 85 °C
IEC60115-8 AEC-Q200
9200 Ω 9200 Ω
FIXED RESISTOR FIXED RESISTOR
0805 0805
YES YES
METAL FILM METAL FILM
25 ppm/°C 25 ppm/°C
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier MATTE TIN OVER NICKEL
WRAPAROUND WRAPAROUND
0.1% 0.1%
150 V 150 V
1 1

Compare RN732ALBK9201B25 with alternatives

Compare RN73H2ATBK9201B25 with alternatives