RN731JTTDD9200D25 vs RBP06DBP9200 feature comparison

RN731JTTDD9200D25 KOA Speer Electronics Inc

Buy Now Datasheet

RBP06DBP9200 TA-I Technology Co Ltd

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
KOA SPEER ELECTRONICS INC TA-I TECHNOLOGY CO LTD
CHIP CHIP, LEAD FREE
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PAPER, 10 INCH BULK
0.063 W 0.125 W
70 °C 70 °C
920 Ω 920 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
25 ppm/°C 25 ppm/°C
Matte Tin (Sn) - with Nickel (Ni) barrier Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.5% 0.5%
75 V 75 V
1 1
Yes
RBP
RECTANGULAR PACKAGE
RBP06(D TOL,10/25)

Compare RN731JTTDD9200D25 with alternatives

Compare RBP06DBP9200 with alternatives