RN731JTTD3001B50 vs AR03BTDX3001N feature comparison

RN731JTTD3001B50 KOA Speer Electronics Inc

Buy Now Datasheet

AR03BTDX3001N Viking Tech Corp

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC VIKING TECH CORP
CHIP SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30 8533.21.00.30
Rectangular Rectangular
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.55 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR, PAPER, 7 INCH
0.063 W 0.1 W
70 °C 70 °C
3000 Ω 3000 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
50 ppm/°C 50 ppm/°C
MATTE TIN OVER NICKEL Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND WRAPAROUND
0.1% 0.1%
75 V 75 V
1 1
PRECISION

Compare RN731JTTD3001B50 with alternatives

Compare AR03BTDX3001N with alternatives