RN731JTTD1071A05 vs BLU0603ER-1071-BB5W feature comparison

RN731JTTD1071A05 KOA Speer Electronics Inc

Buy Now Datasheet

BLU0603ER-1071-BB5W RCD Components Inc

Buy Now Datasheet
Yes
Yes Yes
Obsolete Active
KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3 e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH Bulk
0.063 W 0.1 W
70 °C
1070 Ω 1070 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
MATTE TIN OVER NICKEL Matte Tin (Sn) - with Nickel (Ni) barrier
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare RN731JTTD1071A05 with alternatives

Compare BLU0603ER-1071-BB5W with alternatives