RN731JTTD1071A05 vs BLU0603-1071-BT5 feature comparison

RN731JTTD1071A05 KOA Speer Electronics Inc

Buy Now Datasheet

BLU0603-1071-BT5 RCD Components Inc

Buy Now Datasheet
Yes
Yes
Obsolete Active
KOA SPEER ELECTRONICS INC RCD COMPONENTS INC
SMT, 0603
compliant compliant
EAR99 EAR99
8533.21.00.30
Rectangular Chip
e3
SURFACE MOUNT SURFACE MOUNT
2 2
155 °C 155 °C
-55 °C -55 °C
0.45 mm 0.45 mm
1.6 mm 1.6 mm
SMT SMT
0.8 mm 0.8 mm
TR, PUNCHED PAPER, 7 INCH TR
0.063 W 0.1 W
70 °C
1070 Ω 1070 Ω
FIXED RESISTOR FIXED RESISTOR
0603 0603
YES YES
THIN FILM THIN FILM
5 ppm/°C 5 ppm/°C
MATTE TIN OVER NICKEL
WRAPAROUND
0.05% 0.1%
75 V 75 V
1 1

Compare RN731JTTD1071A05 with alternatives

Compare BLU0603-1071-BT5 with alternatives