RN731ETTP6811D25
vs
CMF04026K810,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
6810 Ω
6810 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Package Shape
RECTANGULAR PACKAGE
Compare RN731ETTP6811D25 with alternatives
Compare CMF04026K810,5%25PPM/KNS with alternatives
CMF04026K810,5%25PPM/KNS vs SF04U6811DTLQ
CMF04026K810,5%25PPM/KNS vs CMP04026K810,5%25PPM/KNP20
CMF04026K810,5%25PPM/KNS vs WF04U6811DVLQ
CMF04026K810,5%25PPM/KNS vs CMF-K04026K810,5%25PPM/KNS
CMF04026K810,5%25PPM/KNS vs CMF-N04026K810,5%25PPM/KNP10
CMF04026K810,5%25PPM/KNS vs CMF04026K810,5%25PPM/KNP10
CMF04026K810,5%25PPM/KNS vs CMF-N04026K810,5%25PPM/KNS
CMF04026K810,5%25PPM/KNS vs SF04R6811DTLQ
CMF04026K810,5%25PPM/KNS vs SF04R6811DTLA