RN731ETTP5622D25
vs
CMF-N040256K20,5%25PPM/KNP20
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
56200 Ω
56200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Package Shape
RECTANGULAR PACKAGE
Compare RN731ETTP5622D25 with alternatives
Compare CMF-N040256K20,5%25PPM/KNP20 with alternatives
CMF-N040256K20,5%25PPM/KNP20 vs CMF-N040256K20,5%25PPM/KNP10
CMF-N040256K20,5%25PPM/KNP20 vs CMF-N040256K20,5%25PPM/KNS
CMF-N040256K20,5%25PPM/KNP20 vs SF04R5622DTLQ
CMF-N040256K20,5%25PPM/KNP20 vs WF04U5622DVLQ
CMF-N040256K20,5%25PPM/KNP20 vs CMP-N040256K20,5%25PPM/KNP20
CMF-N040256K20,5%25PPM/KNP20 vs RN731ELTP5622D25
CMF-N040256K20,5%25PPM/KNP20 vs CMF040256K20,5%25PPM/KNP20
CMF-N040256K20,5%25PPM/KNP20 vs CMF040256K20,5%25PPM/KNS
CMF-N040256K20,5%25PPM/KNP20 vs CMP040256K20,5%25PPM/KNP10