RN731ETTP2981D50
vs
CMF-K04022K980,5%50PPM/KNP20
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
TR, CARDBOARD, 13 INCH
Rated Power Dissipation (P)
0.063 W
0.063 W
Rated Temperature
70 °C
70 °C
Resistance
2980 Ω
2980 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Matte Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR
Package Shape
RECTANGULAR PACKAGE
Compare RN731ETTP2981D50 with alternatives
Compare CMF-K04022K980,5%50PPM/KNP20 with alternatives
CMF-K04022K980,5%50PPM/KNP20 vs RN04D2981CT-LF
CMF-K04022K980,5%50PPM/KNP20 vs RN73H1ETTP2981D50
CMF-K04022K980,5%50PPM/KNP20 vs CMP-N04022K980,5%50PPM/KNP10
CMF-K04022K980,5%50PPM/KNP20 vs CMP04022K980,5%50PPM/KNS
CMF-K04022K980,5%50PPM/KNP20 vs RN731ELTP2981D50
CMF-K04022K980,5%50PPM/KNP20 vs WF04T2981DTLQ
CMF-K04022K980,5%50PPM/KNP20 vs RBS04DTS2981
CMF-K04022K980,5%50PPM/KNP20 vs RN73H1EGTP2981D50
CMF-K04022K980,5%50PPM/KNP20 vs CMF-K04022K980,5%50PPM/KNS