RN731ETTP1892D25
vs
CMP040218K90,5%25PPM/KNS
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
CHIP
CHIP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Samacsys Manufacturer
KOA Speer
Construction
Rectangular
Rectangular
JESD-609 Code
e3
e3
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
18900 Ω
18900 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
MATTE TIN OVER NICKEL
Tin (Sn) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.5%
0.5%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Reference Standard
TS 16949
Compare RN731ETTP1892D25 with alternatives
Compare CMP040218K90,5%25PPM/KNS with alternatives
CMP040218K90,5%25PPM/KNS vs CMF-N040218K90,5%25PPM/KNP10
CMP040218K90,5%25PPM/KNS vs CMF-N040218K90,5%25PPM/KNP20
CMP040218K90,5%25PPM/KNS vs CMF040218K90,5%25PPM/KNS
CMP040218K90,5%25PPM/KNS vs RN731ELTP1892D25
CMP040218K90,5%25PPM/KNS vs CMF-K040218K90,5%25PPM/KNP10
CMP040218K90,5%25PPM/KNS vs CMF-K040218K90,5%25PPM/KNS
CMP040218K90,5%25PPM/KNS vs CMP-N040218K90,5%25PPM/KNS
CMP040218K90,5%25PPM/KNS vs CMP-N040218K90,5%25PPM/KNP10
CMP040218K90,5%25PPM/KNS vs RN73H1ETTP1892D25