RN731ELTP1050B25
vs
CMP-N0402105R0,1%25PPM/KNS
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
MICROTECH GMBH ELECTRONIC
Package Description
SMT, 0402
CHIP
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.30
8533.21.00.30
Construction
Rectangular
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
SURFACE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Height
0.35 mm
0.4 mm
Package Length
1 mm
1.1 mm
Package Style
SMT
SMT
Package Width
0.5 mm
0.6 mm
Packing Method
TR, PUNCHED PAPER, 7 INCH
BULK
Rated Power Dissipation (P)
0.063 W
0.1 W
Rated Temperature
70 °C
70 °C
Resistance
105 Ω
105 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Size Code
0402
0402
Surface Mount
YES
YES
Technology
THIN FILM
THIN FILM
Temperature Coefficient
25 ppm/°C
25 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
WRAPAROUND
Tolerance
0.1%
0.1%
Working Voltage
50 V
50 V
Base Number Matches
1
1
Additional Feature
ANTI-SULFUR, HIGH PRECISION
Reference Standard
TS 16949
Compare RN731ELTP1050B25 with alternatives
Compare CMP-N0402105R0,1%25PPM/KNS with alternatives
CMP-N0402105R0,1%25PPM/KNS vs WF04U1050AVLQ
CMP-N0402105R0,1%25PPM/KNS vs RN731ETTP1050B25
CMP-N0402105R0,1%25PPM/KNS vs ERA2AEB1050X
CMP-N0402105R0,1%25PPM/KNS vs WF04U1050BVLQ
CMP-N0402105R0,1%25PPM/KNS vs CMF0402105R0,1%25PPM/KNS
CMP-N0402105R0,1%25PPM/KNS vs RBS04BTP1050
CMP-N0402105R0,1%25PPM/KNS vs WF04U1050BTL
CMP-N0402105R0,1%25PPM/KNS vs CMP-N0402105R0,1%25PPM/KNP20
CMP-N0402105R0,1%25PPM/KNS vs RN73H1ETTP1050B25