RN60D6981F
vs
RNF12FAD6K98
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flame Retardant
|
Tubular
|
Lead Diameter |
0.65 mm
|
0.65 mm
|
Lead Length |
28 mm
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.75 mm
|
2.75 mm
|
Package Length |
8.75 mm
|
8.75 mm
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Reference Standard |
MIL-R-10509
|
|
Resistance |
6980 Ω
|
6980 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RNF
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
350 V
|
350 V
|
Base Number Matches |
1
|
2
|
Pbfree Code |
|
Yes
|
Package Description |
|
AXIAL LEADED, ROHS COMPLIANT
|
HTS Code |
|
8533.21.00.90
|
Additional Feature |
|
FLAME PROOF, PRECISION
|
JESD-609 Code |
|
e3
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Package Shape |
|
TUBULAR PACKAGE
|
Packing Method |
|
AMMO PACK
|
Rated Temperature |
|
70 °C
|
Surface Mount |
|
NO
|
Terminal Finish |
|
MATTE TIN
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RN60D6981F with alternatives
Compare RNF12FAD6K98 with alternatives