RN60D53R6F vs RNF12FBD53R6 feature comparison

RN60D53R6F KOA Speer Electronics Inc

Buy Now Datasheet

RNF12FBD53R6 SEI Stackpole Electronics Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED, ROHS COMPLIANT
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 165 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 3.7 mm 2.75 mm
Package Length 10 mm 8.75 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Packing Method BULK BULK
Rated Power Dissipation (P) 0.25 W 0.5 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-10509
Resistance 53.6 Ω 53.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 300 V 350 V
Base Number Matches 3 1
Pbfree Code Yes
Rohs Code Yes
Additional Feature FLAME PROOF, PRECISION
Construction Tubular
JESD-609 Code e3
Lead Diameter 0.65 mm
Lead Length 28 mm
Terminal Finish MATTE TIN

Compare RN60D53R6F with alternatives

Compare RNF12FBD53R6 with alternatives