RN60D53R6F vs RNF12FAD53R6 feature comparison

RN60D53R6F SEI Stackpole Electronics Inc

Buy Now Datasheet

RNF12FAD53R6 SEI Stackpole Electronics Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC STACKPOLE ELECTRONICS INC
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
Construction Flame Retardant Tubular
Lead Diameter 0.65 mm 0.65 mm
Lead Length 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.75 mm 2.75 mm
Package Length 8.75 mm 8.75 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.5 W 0.5 W
Reference Standard MIL-R-10509
Resistance 53.6 Ω 53.6 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Tolerance 1% 1%
Working Voltage 350 V 350 V
Base Number Matches 1 2
Pbfree Code Yes
Package Description AXIAL LEADED, ROHS COMPLIANT
HTS Code 8533.21.00.90
Additional Feature FLAME PROOF, PRECISION
JESD-609 Code e3
Mounting Feature THROUGH HOLE MOUNT
Package Shape TUBULAR PACKAGE
Packing Method AMMO PACK
Rated Temperature 70 °C
Surface Mount NO
Terminal Finish MATTE TIN
Terminal Shape WIRE

Compare RN60D53R6F with alternatives

Compare RNF12FAD53R6 with alternatives