RN60C9090D
vs
RNF12DBC909R
feature comparison
Pbfree Code |
No
|
Yes
|
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
VISHAY INTERTECHNOLOGY INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
,
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
JESD-609 Code |
e0
|
e3
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Rated Power Dissipation (P) |
0.125 W
|
0.5 W
|
Rated Temperature |
125 °C
|
70 °C
|
Reference Standard |
MIL-R-10509
|
|
Resistance |
909 Ω
|
909 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
MATTE TIN
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.5%
|
0.5%
|
Working Voltage |
300 V
|
350 V
|
Base Number Matches |
4
|
1
|
Additional Feature |
|
FLAME PROOF, PRECISION
|
Construction |
|
Tubular
|
Lead Diameter |
|
0.65 mm
|
Lead Length |
|
28 mm
|
Operating Temperature-Max |
|
155 °C
|
Package Diameter |
|
2.75 mm
|
Package Length |
|
8.75 mm
|
Package Style |
|
Axial
|
Packing Method |
|
BULK
|
|
|
|
Compare RNF12DBC909R with alternatives