RN5RL41AA-TR-FE
vs
RN5RL41AA-TL-FA
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
RICOH ELECTRONIC DEVICES CO LTD
|
RICOH ELECTRONIC DEVICES CO LTD
|
Package Description |
,
|
LSSOP,
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
JESD-609 Code |
e3
|
e2
|
Moisture Sensitivity Level |
1
|
|
Peak Reflow Temperature (Cel) |
260
|
|
Regulator Type |
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
|
Terminal Finish |
MATTE TIN
|
TIN SILVER
|
Time@Peak Reflow Temperature-Max (s) |
10
|
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SOT-23
|
Pin Count |
|
5
|
Dropout Voltage1-Max |
|
0.038 V
|
Dropout Voltage1-Nom |
|
0.025 V
|
Input Voltage-Max |
|
10 V
|
Input Voltage-Min |
|
4.6 V
|
JESD-30 Code |
|
R-PDSO-G5
|
Length |
|
2.9 mm
|
Load Regulation-Max |
|
0.065%
|
Number of Functions |
|
1
|
Number of Terminals |
|
5
|
Operating Temperature TJ-Max |
|
125 °C
|
Output Current1-Max |
|
0.15 A
|
Output Voltage1-Max |
|
4.202 V
|
Output Voltage1-Min |
|
3.998 V
|
Output Voltage1-Nom |
|
4.1 V
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
LSSOP
|
Package Equivalence Code |
|
TSOP5,.11,37
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.3 mm
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.95 mm
|
Terminal Position |
|
DUAL
|
Voltage Tolerance-Max |
|
2.5%
|
Width |
|
1.6 mm
|
|
|
|
Compare RN5RL41AA-TR-FE with alternatives
Compare RN5RL41AA-TL-FA with alternatives