RN5RL39AA-TR-FA
vs
RN5RL37AA-TL
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
No
Rohs Code
Yes
No
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
RICOH ELECTRONIC DEVICES CO LTD
Part Package Code
SOT-23
SOT-23
Package Description
LSSOP,
LSSOP, TSOP5/6,.11,37
Pin Count
5
5
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.045 V
0.045 V
Dropout Voltage1-Nom
0.03 V
0.03 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
4.4 V
4.2 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e2
e0
Length
2.9 mm
2.9 mm
Load Regulation-Max
0.06%
0.06%
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
125 °C
Output Current1-Max
0.15 A
0.15 A
Output Voltage1-Max
3.997 V
3.792 V
Output Voltage1-Min
3.803 V
3.608 V
Output Voltage1-Nom
3.9 V
3.7 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSSOP
Package Equivalence Code
TSOP5,.11,37
TSOP5/6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Packing Method
TR
TAPE AND REEL
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.3 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN SILVER
TIN LEAD
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
0.95 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.5%
2.5%
Width
1.6 mm
1.6 mm
Base Number Matches
1
1
Adjustability
FIXED
Input Voltage Absolute-Max
12 V
Line Regulation-Max
0.0429%
Moisture Sensitivity Level
1
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare RN5RL39AA-TR-FA with alternatives
Compare RN5RL37AA-TL with alternatives