RN5RL38AA-TR-FB
vs
RN5RL38AA-TR-FE
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
RICOH ELECTRONIC DEVICES CO LTD
NEW JAPAN RADIO CO LTD
Part Package Code
SOT-23
Package Description
LSSOP,
SOT-23, 5 PIN
Pin Count
5
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
HTS Code
8542.39.00.01
Dropout Voltage1-Max
0.045 V
0.045 V
Dropout Voltage1-Nom
0.03 V
0.03 V
Input Voltage-Max
10 V
10 V
Input Voltage-Min
4.3 V
4.3 V
JESD-30 Code
R-PDSO-G5
R-PDSO-G5
JESD-609 Code
e6
Length
2.9 mm
4.5 mm
Load Regulation-Max
0.06%
0.06%
Number of Functions
1
1
Number of Terminals
5
5
Operating Temperature TJ-Max
125 °C
Output Current1-Max
0.15 A
Output Voltage1-Max
3.895 V
3.895 V
Output Voltage1-Min
3.705 V
3.705 V
Output Voltage1-Nom
3.8 V
3.8 V
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
LSSOP
LSOP
Package Equivalence Code
TSOP5,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
SMALL OUTLINE, LOW PROFILE
Packing Method
TR
TR
Qualification Status
Not Qualified
Regulator Type
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max
1.3 mm
1.6 mm
Surface Mount
YES
YES
Technology
CMOS
CMOS
Terminal Finish
TIN BISMUTH
Terminal Form
GULL WING
GULL WING
Terminal Pitch
0.95 mm
1.5 mm
Terminal Position
DUAL
DUAL
Voltage Tolerance-Max
2.5%
2.5%
Width
1.6 mm
2.5 mm
Base Number Matches
1
3
Adjustability
FIXED
Input Voltage Absolute-Max
12 V
Line Regulation-Max
0.04332%
Number of Outputs
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Compare RN5RL38AA-TR-FB with alternatives