RN5RL33AA-TL-FA vs RN5RL33AC-TL feature comparison

RN5RL33AA-TL-FA Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RN5RL33AC-TL Ricoh Electronic Devices Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD RICOH ELECTRONIC DEVICES CO LTD
Part Package Code SOT-23 SOT-23
Package Description LSSOP, LSSOP,
Pin Count 5 5
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Dropout Voltage1-Max 0.053 V
Dropout Voltage1-Nom 0.035 V 0.5 V
Input Voltage-Max 10 V
Input Voltage-Min 3.8 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e2 e0
Length 2.9 mm 2.9 mm
Load Regulation-Max 0.06%
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.15 A 0.15 A
Output Voltage1-Max 3.382 V 3.3825 V
Output Voltage1-Min 3.218 V 3.2175 V
Output Voltage1-Nom 3.3 V 3.3 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSSOP
Package Equivalence Code TSOP5,.11,37 TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Qualification Status Not Qualified Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.4 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN SILVER TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 0.95 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.5%
Width 1.6 mm 1.6 mm
Base Number Matches 1 1

Compare RN5RL33AA-TL-FA with alternatives

Compare RN5RL33AC-TL with alternatives