RN5RL31AA-TL-FB vs RN5RL31AA-TR-FE feature comparison

RN5RL31AA-TL-FB Ricoh Electronic Devices Co Ltd

Buy Now Datasheet

RN5RL31AA-TR-FE Nisshinbo Micro Devices

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer RICOH ELECTRONIC DEVICES CO LTD NISSHINBO MICRO DEVICES INC
Part Package Code SOT-23
Package Description LSSOP, SOT-23, 5 PIN
Pin Count 5
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Dropout Voltage1-Max 0.06 V 0.06 V
Dropout Voltage1-Nom 0.04 V 0.04 V
Input Voltage-Max 10 V 10 V
Input Voltage-Min 3.6 V 3.6 V
JESD-30 Code R-PDSO-G5 R-PDSO-G5
JESD-609 Code e6
Length 2.9 mm 4.5 mm
Load Regulation-Max 0.06% 0.06%
Number of Functions 1 1
Number of Terminals 5 5
Operating Temperature TJ-Max 125 °C
Output Current1-Max 0.15 A 0.05 A
Output Voltage1-Max 3.177 V 3.177 V
Output Voltage1-Min 3.023 V 3.023 V
Output Voltage1-Nom 3.1 V 3.1 V
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code LSSOP LSOP
Package Equivalence Code TSOP5,.11,37
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, LOW PROFILE, SHRINK PITCH SMALL OUTLINE, LOW PROFILE
Qualification Status Not Qualified
Regulator Type FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR FIXED POSITIVE SINGLE OUTPUT LDO REGULATOR
Seated Height-Max 1.3 mm 1.6 mm
Surface Mount YES YES
Technology CMOS CMOS
Terminal Finish TIN BISMUTH
Terminal Form GULL WING GULL WING
Terminal Pitch 0.95 mm 1.5 mm
Terminal Position DUAL DUAL
Voltage Tolerance-Max 2.5% 2.48387%
Width 1.6 mm 2.5 mm
Base Number Matches 1 3
Adjustability FIXED
Input Voltage Absolute-Max 12 V
Line Regulation-Max 0.03968%
Number of Outputs 1
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TR

Compare RN5RL31AA-TL-FB with alternatives