RN55E4120FBSL vs RN55E4120FR36 feature comparison

RN55E4120FBSL Vishay Intertechnologies

Buy Now Datasheet

RN55E4120FR36 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Factory Lead Time 40 Weeks 40 Weeks
Additional Feature FLAME-PROOF FLAME-PROOF
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Lead Length 38.1 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.1 mm 6.1 mm
Package Style Axial Axial
Packing Method BULK TR, 11.5 INCH
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 412 Ω 412 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 25 ppm/°C 25 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 1 1

Compare RN55E4120FBSL with alternatives

Compare RN55E4120FR36 with alternatives