RN55D7501F vs RNF14FAD7K50 feature comparison

RN55D7501F TT Electronics Resistors

Buy Now Datasheet

RNF14FAD7K50 SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code No Yes
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TT ELECTRONICS PLC STACKPOLE ELECTRONICS INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.90 8533.21.00.90
Additional Feature PRECISION FLAME PROOF, PRECISION
Construction Cylindrical Tubular
JESD-609 Code e0 e3
Lead Diameter 0.64 mm 0.56 mm
Lead Length 38.1 mm
Manufacturer Series RN
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 155 °C
Operating Temperature-Min -65 °C -55 °C
Package Diameter 2.3 mm 2.35 mm
Package Length 6.4 mm 6.35 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.25 W
Rated Temperature 70 °C 70 °C
Reference Standard MIL-R-10509
Resistance 7500 Ω 7500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN
Surface Mount NO NO
Technology METAL GLAZE/THICK FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 250 V
Base Number Matches 6 1
Factory Lead Time 17 Weeks
Samacsys Manufacturer Stackpole Electronics, Inc.
Packing Method AMMO PACK

Compare RNF14FAD7K50 with alternatives