RN55D68R0F
vs
RNF14FND68R0
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flame Retardant
|
Cylindrical
|
Lead Diameter |
0.56 mm
|
0.56 mm
|
Lead Length |
28 mm
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Diameter |
2.35 mm
|
2.35 mm
|
Package Length |
6.35 mm
|
6.35 mm
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.25 W
|
0.25 W
|
Reference Standard |
MIL-R-10509
|
|
Resistance |
68 Ω
|
68 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RNF
|
RNF
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
100 ppm/°C
|
100 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
250 V
|
Base Number Matches |
1
|
1
|
JESD-609 Code |
|
e3
|
Package Shape |
|
CYLINDRICAL PACKAGE
|
Packing Method |
|
Tape
|
Terminal Finish |
|
Matte Tin (Sn)
|
|
|
|
Compare RN55D68R0F with alternatives
Compare RNF14FND68R0 with alternatives