RN55D2260FB14
vs
RN55D2260FRSL
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
VISHAY INTERTECHNOLOGY INC
VISHAY INTERTECHNOLOGY INC
Package Description
Axial,
AXIAL LEADED
Reach Compliance Code
compliant
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
8533.21.00.90
Additional Feature
FLAME-PROOF
FLAME-PROOF
Construction
Tubular
Tubular
JESD-609 Code
e0
e0
Lead Diameter
0.64 mm
0.64 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
165 °C
165 °C
Operating Temperature-Min
-65 °C
-65 °C
Package Diameter
2.29 mm
2.29 mm
Package Length
6.1 mm
6.1 mm
Package Style
Axial
Axial
Packing Method
BULK
TR, 7.5 INCH
Rated Power Dissipation (P)
0.125 W
0.125 W
Rated Temperature
70 °C
70 °C
Reference Standard
MIL-R-10509
MIL-R-10509
Resistance
226 Ω
226 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Surface Mount
NO
NO
Technology
METAL FILM
METAL FILM
Temperature Coefficient
100 ppm/°C
100 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Shape
WIRE
WIRE
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Factory Lead Time
40 Weeks
Compare RN55D2260FB14 with alternatives
Compare RN55D2260FRSL with alternatives