RN55D1620F vs RNF1/4T11621%T feature comparison

RN55D1620F Vishay Dale

Buy Now Datasheet

RNF1/4T11621%T SEI Stackpole Electronics Inc

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC STACKPOLE ELECTRONICS INC
Package Description ,
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
JESD-609 Code e0 e3
Lead Diameter 0.64 mm 0.56 mm
Mounting Feature THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 165 °C 155 °C
Operating Temperature-Min -65 °C -55 °C
Package Diameter 2.29 mm 2.35 mm
Package Length 6.1 mm 6.35 mm
Package Shape TUBULAR PACKAGE TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.125 W 0.25 W
Rated Temperature 70 °C
Reference Standard MIL-R-10509
Resistance 162 Ω 162 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO
Technology METAL FILM METAL FILM
Temperature Coefficient 100 ppm/°C 100 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Matte Tin (Sn)
Terminal Shape WIRE
Tolerance 1% 1%
Working Voltage 200 V 250 V
Base Number Matches 6 1
Construction Tubular
Lead Length 28 mm
Packing Method Ammo Pack
Series RN1/4(100TC,1%)

Compare RNF1/4T11621%T with alternatives