RN55C2322F
vs
PRNF14FNC23K2
feature comparison
All Stats
Differences Only
Pbfree Code
No
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TT ELECTRONICS PLC
STACKPOLE ELECTRONICS INC
Package Description
AXIAL LEADED
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8533.21.00.90
Additional Feature
PRECISION
Construction
Cylindrical
Cylindrical
JESD-609 Code
e0
e3
Lead Diameter
0.64 mm
0.56 mm
Lead Length
38.1 mm
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
2
Operating Temperature-Max
175 °C
155 °C
Operating Temperature-Min
-65 °C
-55 °C
Package Diameter
2.3 mm
2.35 mm
Package Length
6.4 mm
6.35 mm
Package Shape
TUBULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.1 W
0.25 W
Rated Temperature
125 °C
Reference Standard
MIL-R-10509
Resistance
23200 Ω
23200 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RN
RNF
Surface Mount
NO
Technology
METAL GLAZE/THICK FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Terminal Finish
Tin/Lead (Sn/Pb)
Matte Tin (Sn)
Terminal Shape
WIRE
Tolerance
1%
1%
Working Voltage
200 V
250 V
Base Number Matches
4
1
Packing Method
Tape
Compare PRNF14FNC23K2 with alternatives