RN55C2002FRE5 vs RN55C2002FRE7 feature comparison

RN55C2002FRE5 Vishay Intertechnologies

Buy Now Datasheet

RN55C2002FRE7 Vishay Dale

Buy Now Datasheet
No
Active Active
VISHAY INTERTECHNOLOGY INC
AXIAL LEADED
not_compliant unknown
40 Weeks
Tubular
e0
0.64 mm
THROUGH HOLE MOUNT
2
175 °C
-65 °C
2.29 mm
6.1 mm
Axial
TR
0.1 W
125 °C
MIL-R-10509
20000 Ω
FIXED RESISTOR
NO
METAL FILM
50 ppm/°C
Tin/Lead (Sn/Pb)
WIRE
1%
200 V
2 2

Compare RN55C2002FRE5 with alternatives