RN55C1502F vs RN55C1502FRSL feature comparison

RN55C1502F KOA Speer Electronics Inc

Buy Now Datasheet

RN55C1502FRSL Vishay Intertechnologies

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer KOA SPEER ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED AXIAL LEADED
Reach Compliance Code unknown not_compliant
ECCN Code EAR99
HTS Code 8533.21.00.90
Construction Tubular Tubular
Lead Diameter 0.6 mm 0.64 mm
Lead Length 38 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 3.1 mm 2.29 mm
Package Length 6.6 mm 6.1 mm
Package Shape TUBULAR PACKAGE
Package Style Axial Axial
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-R-10509G MIL-R-10509
Resistance 15000 Ω 15000 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Shape WIRE WIRE
Tolerance 1% 1%
Working Voltage 200 V 200 V
Base Number Matches 6 2
Rohs Code No
Factory Lead Time 40 Weeks
Additional Feature FLAME-PROOF
JESD-609 Code e0
Packing Method TR, 7.5 INCH
Terminal Finish Tin/Lead (Sn/Pb)

Compare RN55C1502FRSL with alternatives