RN55C1501BRE6 vs RN55C1501BB14 feature comparison

RN55C1501BRE6 Vishay Intertechnologies

Buy Now Datasheet

RN55C1501BB14 Vishay Dale

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC VISHAY INTERTECHNOLOGY INC
Package Description AXIAL LEADED Axial,
Reach Compliance Code not_compliant compliant
Factory Lead Time 40 Weeks
Additional Feature FLAMEPROOF FLAMEPROOF
Construction Tubular Tubular
JESD-609 Code e0 e0
Lead Diameter 0.64 mm 0.64 mm
Mounting Feature THROUGH HOLE MOUNT THROUGH HOLE MOUNT
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Diameter 2.29 mm 2.29 mm
Package Length 6.1 mm 6.1 mm
Package Style Axial Axial
Packing Method TR, 7.5 INCH BULK
Rated Power Dissipation (P) 0.1 W 0.1 W
Rated Temperature 125 °C 125 °C
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 1500 Ω 1500 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Surface Mount NO NO
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Terminal Finish Tin/Lead (Sn/Pb) Tin/Lead (Sn/Pb)
Terminal Shape WIRE WIRE
Tolerance 0.1% 0.1%
Working Voltage 200 V 200 V
Base Number Matches 2 2
Pbfree Code No
ECCN Code EAR99
HTS Code 8533.21.00.90
Lead Length 38.1 mm

Compare RN55C1501BRE6 with alternatives

Compare RN55C1501BB14 with alternatives