RN55C1372F vs RN55C1372FRE8 feature comparison

RN55C1372F SEI Stackpole Electronics Inc

Buy Now Datasheet

RN55C1372FRE8 Vishay Intertechnologies

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STACKPOLE ELECTRONICS INC VISHAY INTERTECHNOLOGY INC
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
Construction Flame Retardant Tubular
Lead Diameter 0.56 mm 0.64 mm
Lead Length 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Diameter 2.35 mm 2.29 mm
Package Length 6.35 mm 6.1 mm
Package Style Axial Axial
Rated Power Dissipation (P) 0.25 W 0.1 W
Reference Standard MIL-R-10509 MIL-R-10509
Resistance 13700 Ω 13700 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RNF
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 200 V
Base Number Matches 4 2
Package Description ,
HTS Code 8533.21.00.90
Factory Lead Time 40 Weeks
JESD-609 Code e0
Mounting Feature THROUGH HOLE MOUNT
Packing Method TR
Rated Temperature 125 °C
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Shape WIRE

Compare RN55C1372F with alternatives

Compare RN55C1372FRE8 with alternatives