RN55C1372F
vs
RN55C1372FB70
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
STACKPOLE ELECTRONICS INC
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code |
compliant
|
not_compliant
|
ECCN Code |
EAR99
|
EAR99
|
Construction |
Flame Retardant
|
Tubular
|
Lead Diameter |
0.56 mm
|
0.64 mm
|
Lead Length |
28 mm
|
38.1 mm
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
175 °C
|
Operating Temperature-Min |
-55 °C
|
-65 °C
|
Package Diameter |
2.35 mm
|
2.29 mm
|
Package Length |
6.35 mm
|
6.1 mm
|
Package Style |
Axial
|
Axial
|
Rated Power Dissipation (P) |
0.25 W
|
0.1 W
|
Reference Standard |
MIL-R-10509
|
MIL-R-10509
|
Resistance |
13700 Ω
|
13700 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Series |
RNF
|
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Tolerance |
1%
|
1%
|
Working Voltage |
250 V
|
200 V
|
Base Number Matches |
4
|
2
|
Package Description |
|
,
|
HTS Code |
|
8533.21.00.90
|
Factory Lead Time |
|
40 Weeks
|
JESD-609 Code |
|
e0
|
Mounting Feature |
|
THROUGH HOLE MOUNT
|
Packing Method |
|
BULK
|
Rated Temperature |
|
125 °C
|
Surface Mount |
|
NO
|
Terminal Finish |
|
Tin/Lead (Sn/Pb)
|
Terminal Shape |
|
WIRE
|
|
|
|
Compare RN55C1372F with alternatives
Compare RN55C1372FB70 with alternatives