RN55C1270B
vs
RNF14ATC127R
feature comparison
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
KOA SPEER ELECTRONICS INC
|
STACKPOLE ELECTRONICS INC
|
Package Description |
AXIAL LEADED
|
AXIAL LEADED
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.90
|
8533.21.00.90
|
Manufacturer Series |
RN
|
|
Mounting Feature |
THROUGH HOLE MOUNT
|
THROUGH HOLE MOUNT
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
155 °C
|
Operating Temperature-Min |
-65 °C
|
-55 °C
|
Package Shape |
TUBULAR PACKAGE
|
|
Rated Power Dissipation (P) |
0.1 W
|
0.25 W
|
Rated Temperature |
125 °C
|
70 °C
|
Reference Standard |
MIL-R-10509G
|
|
Resistance |
127 Ω
|
127 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Surface Mount |
NO
|
NO
|
Technology |
METAL FILM
|
METAL FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Shape |
WIRE
|
WIRE
|
Tolerance |
0.1%
|
0.05%
|
Working Voltage |
200 V
|
250 V
|
Base Number Matches |
3
|
1
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
Additional Feature |
|
FLAME PROOF, PRECISION
|
Construction |
|
Tubular
|
JESD-609 Code |
|
e3
|
Lead Diameter |
|
0.56 mm
|
Package Diameter |
|
2.35 mm
|
Package Length |
|
6.35 mm
|
Package Style |
|
Axial
|
Packing Method |
|
TR, 12 INCH
|
Terminal Finish |
|
MATTE TIN
|
|
|
|
Compare RNF14ATC127R with alternatives