RN50H3321F
vs
273-3.32K/AP-RC
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Contact Manufacturer
Ihs Manufacturer
TA-I TECHNOLOGY CO LTD
XICON PASSIVE COMPONENTS
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
Construction
Tubular
Cylindrical
Lead Diameter
0.6 mm
0.54 mm
Lead Length
28 mm
28 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
3.5 mm
3.5 mm
Package Length
10 mm
10 mm
Package Shape
TUBULAR PACKAGE
CYLINDRICAL PACKAGE
Package Style
Axial
Axial
Packing Method
Bulk
Ammo Pack
Rated Power Dissipation (P)
0.5 W
0.5 W
Resistance
3320 Ω
3320 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RN50(F TOL)
MF-RC
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
1%
1%
Working Voltage
350 V
350 V
Base Number Matches
1
1
Compare RN50H3321F with alternatives
Compare 273-3.32K/AP-RC with alternatives