RN50C1502F
vs
RNF18FBC15K0
feature comparison
All Stats
Differences Only
Rohs Code
No
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
STACKPOLE ELECTRONICS INC
STACKPOLE ELECTRONICS INC
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
Construction
Flame Retardant
Tubular
Lead Diameter
0.45 mm
0.45 mm
Lead Length
28 mm
28 mm
Number of Terminals
2
2
Operating Temperature-Max
155 °C
155 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Diameter
1.8 mm
1.8 mm
Package Length
3.3 mm
3.3 mm
Package Style
Axial
Axial
Rated Power Dissipation (P)
0.125 W
0.125 W
Reference Standard
MIL-R-10509
Resistance
15000 Ω
15000 Ω
Resistor Type
FIXED RESISTOR
FIXED RESISTOR
Series
RNF
Technology
METAL FILM
METAL FILM
Temperature Coefficient
50 ppm/°C
50 ppm/°C
Tolerance
1%
1%
Working Voltage
200 V
200 V
Base Number Matches
1
1
Pbfree Code
Yes
Package Description
AXIAL LEADED
HTS Code
8533.21.00.90
Additional Feature
FLAME PROOF, PRECISION
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Package Shape
TUBULAR PACKAGE
Packing Method
BULK
Rated Temperature
70 °C
Surface Mount
NO
Terminal Finish
MATTE TIN
Terminal Shape
WIRE
Compare RN50C1502F with alternatives
Compare RNF18FBC15K0 with alternatives