RN4981FE(T5LMAA,F) vs UMD3N-TP-HF feature comparison

RN4981FE(T5LMAA,F) Toshiba America Electronic Components

Buy Now Datasheet

UMD3N-TP-HF Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TOSHIBA CORP MICRO COMMERCIAL COMPONENTS
Package Description SMALL OUTLINE, R-PDSO-F6 HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-6
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
Additional Feature BUILT IN BIAS RESISTANCE RATIO IS 1 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.1 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR SEPARATE, 2 ELEMENTS WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 30 30
JESD-30 Code R-PDSO-F6 R-PDSO-G6
Number of Elements 2 2
Number of Terminals 6 6
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN AND PNP NPN AND PNP
Surface Mount YES YES
Terminal Form FLAT GULL WING
Terminal Position DUAL DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 250 MHz 250 MHz
Base Number Matches 1 1
Rohs Code Yes
Peak Reflow Temperature (Cel) 260
Power Dissipation-Max (Abs) 0.15 W
Time@Peak Reflow Temperature-Max (s) 10

Compare RN4981FE(T5LMAA,F) with alternatives

Compare UMD3N-TP-HF with alternatives