RN4871-V/RMXXX
vs
RN4871U-V/RM118
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
,
|
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
5A992.C
|
5A992.C
|
HTS Code |
8529.90.22.00
|
8529.90.22.00
|
Date Of Intro |
2017-10-21
|
2016-04-26
|
Data Rate |
10 Mbps
|
10 Mbps
|
JESD-30 Code |
R-XXMA-N16
|
R-XXMA-N16
|
Length |
11.5 mm
|
11.5 mm
|
Number of Functions |
1
|
1
|
Number of Terminals |
16
|
16
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
-20 °C
|
-20 °C
|
Package Body Material |
UNSPECIFIED
|
UNSPECIFIED
|
Package Code |
XMA
|
XMA
|
Package Equivalence Code |
MODULE,16LEAD(UNSPEC)
|
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
MICROELECTRONIC ASSEMBLY
|
Screening Level |
TS 16949
|
TS 16949
|
Seated Height-Max |
2.16 mm
|
2.1 mm
|
Supply Voltage-Nom |
3 V
|
3 V
|
Surface Mount |
YES
|
YES
|
Telecom IC Type |
TELECOM CIRCUIT
|
TELECOM CIRCUIT
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Pitch |
1.2 mm
|
|
Terminal Position |
UNSPECIFIED
|
UNSPECIFIED
|
Width |
9 mm
|
9 mm
|
Base Number Matches |
1
|
1
|
Samacsys Manufacturer |
|
Microchip
|
|
|
|
Compare RN4871-V/RMXXX with alternatives
Compare RN4871U-V/RM118 with alternatives