RN4871-I/RMXXX
vs
RN4871U-V/RMXXX
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
,
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
5A992.C
|
HTS Code |
|
8529.90.22.00
|
Date Of Intro |
|
2017-10-21
|
Data Rate |
|
10 Mbps
|
JESD-30 Code |
|
R-XXMA-N16
|
Length |
|
11.5 mm
|
Number of Functions |
|
1
|
Number of Terminals |
|
16
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
-20 °C
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
XMA
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
MICROELECTRONIC ASSEMBLY
|
Screening Level |
|
TS 16949
|
Seated Height-Max |
|
2.1 mm
|
Supply Voltage-Nom |
|
3 V
|
Surface Mount |
|
YES
|
Telecom IC Type |
|
TELECOM CIRCUIT
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UNSPECIFIED
|
Width |
|
9 mm
|
Base Number Matches |
|
1
|
|
|
|
Compare RN4871U-V/RMXXX with alternatives