RN4871-I/RM140 vs RN4871-I/RMXXX feature comparison

RN4871-I/RM140 Microchip Technology Inc

Buy Now Datasheet

RN4871-I/RMXXX

Part not found

Search for RN4871-I/RMXXX
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description MODULE-16
Reach Compliance Code compliant
ECCN Code 5A992.C
HTS Code 8529.90.22.00
Factory Lead Time 17 Weeks, 3 Days
Samacsys Description Bluetooth Modules (802.15.1) Bluetooth Low Energy BLE Module, Shielded, Antenna, ASCII Interface, 9x11.5mm
Samacsys Manufacturer Microchip
Samacsys Modified On 2024-07-30 15:31:12
Category CO2 Kg 12
Compliance Temperature Grade Industrial: -40C to +85C
Candidate List Date 2018-01-15
Conflict Mineral Status DRC Conflict Free
Conflict Mineral Status Source CMRT V6.22
Data Rate 10 Mbps
JESD-30 Code R-XXMA-N16
Length 11.5 mm
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code XMA
Package Equivalence Code MODULE,16LEAD(UNSPEC)
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Screening Level TS 16949
Seated Height-Max 2.16 mm
Supply Voltage-Nom 3 V
Surface Mount YES
Telecom IC Type TELECOM CIRCUIT
Temperature Grade INDUSTRIAL
Terminal Form NO LEAD
Terminal Pitch 1.2 mm
Terminal Position UNSPECIFIED
Width 9 mm
Base Number Matches 1

Compare RN4871-I/RM140 with alternatives