RN2S0CB100RFT vs RN2S0CB100RFET feature comparison

RN2S0CB100RFT Ohmite Mfg Co

Buy Now Datasheet

RN2S0CB100RFET Ohmite Mfg Co

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Active Active
Ihs Manufacturer OHMITE MANUFACTURING CO OHMITE MANUFACTURING CO
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8533.21.00.80 8533.21.00.80
Construction Pedestal Mount Pedestal Mount
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Height 5.64 mm 5.64 mm
Package Length 10.34 mm 10.34 mm
Package Style SMT SMT
Package Width 5.74 mm 5.74 mm
Packing Method TR, 13 Inch TR, 13 Inch
Rated Power Dissipation (P) 2 W 2 W
Resistance 100 Ω 100 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Size Code 4123 4123
Technology WIRE WOUND WIRE WOUND
Temperature Coefficient 20 ppm/°C 20 ppm/°C
Tolerance 1% 1%
Working Voltage 100 V 100 V
Base Number Matches 1 1

Compare RN2S0CB100RFT with alternatives

Compare RN2S0CB100RFET with alternatives