RN25F3921F vs 271-3.92K/AP-RC feature comparison

RN25F3921F TA-I Technology Co Ltd

Buy Now Datasheet

271-3.92K/AP-RC Xicon Passive Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete End Of Life
Ihs Manufacturer TA-I TECHNOLOGY CO LTD XICON PASSIVE COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
Construction Tubular Cylindrical
Lead Diameter 0.52 mm 0.54 mm
Lead Length 28 mm 28 mm
Number of Terminals 2 2
Operating Temperature-Max 155 °C 155 °C
Operating Temperature-Min -55 °C -55 °C
Package Diameter 2.5 mm 2.5 mm
Package Length 6.8 mm 6.8 mm
Package Shape TUBULAR PACKAGE CYLINDRICAL PACKAGE
Package Style Axial Axial
Packing Method Bulk Ammo Pack
Rated Power Dissipation (P) 0.25 W 0.25 W
Resistance 3920 Ω 3920 Ω
Resistor Type FIXED RESISTOR FIXED RESISTOR
Series RN25(F TOL)
Technology METAL FILM METAL FILM
Temperature Coefficient 50 ppm/°C 50 ppm/°C
Tolerance 1% 1%
Working Voltage 250 V 250 V
Base Number Matches 1 1

Compare RN25F3921F with alternatives

Compare 271-3.92K/AP-RC with alternatives