RN25B13R7CT1-50
vs
TC1250B137JECE
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CAL-CHIP ELECTRONICS INC
|
ROYAL ELECTRONIC FTY CO LTD
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8533.21.00.30
|
|
Additional Feature |
PRECISION
|
|
Construction |
Rectangular
|
Chip
|
JESD-609 Code |
e3
|
e3
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
155 °C
|
155 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Height |
0.55 mm
|
0.55 mm
|
Package Length |
6.3 mm
|
6.35 mm
|
Package Style |
SMT
|
SMT
|
Package Width |
3.1 mm
|
3.15 mm
|
Packing Method |
TR, EMBOSSED PLASTIC, 7 INCH
|
TR, Plastic
|
Rated Power Dissipation (P) |
0.5 W
|
0.5 W
|
Rated Temperature |
70 °C
|
|
Resistance |
13.7 Ω
|
13.7 Ω
|
Resistor Type |
FIXED RESISTOR
|
FIXED RESISTOR
|
Size Code |
2512
|
2512
|
Surface Mount |
YES
|
|
Technology |
THIN FILM
|
THIN FILM
|
Temperature Coefficient |
50 ppm/°C
|
50 ppm/°C
|
Terminal Finish |
TIN OVER NICKEL
|
Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Shape |
WRAPAROUND
|
|
Tolerance |
0.1%
|
0.1%
|
Working Voltage |
150 V
|
150 V
|
Base Number Matches |
1
|
1
|
Series |
|
TC
|
|
|
|
Compare RN25B13R7CT1-50 with alternatives
Compare TC1250B137JECE with alternatives