RN2004 vs RN1423 feature comparison

RN2004 Toshiba America Electronic Components

Buy Now Datasheet

RN1423 Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer TOSHIBA CORP TOSHIBA CORP
Part Package Code TO-92 SOT-23
Package Description CYLINDRICAL, O-PBCY-T3 SMALL OUTLINE, R-PDSO-G3
Pin Count 3 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Additional Feature BUILT-IN BIAS RESISTOR RATIO IS 1 BUILT IN BIAS RESISTOR RATIO IS 1
Collector Current-Max (IC) 0.1 A 0.8 A
Collector-Emitter Voltage-Max 50 V 50 V
Configuration SINGLE WITH BUILT-IN RESISTOR SINGLE WITH BUILT-IN RESISTOR
DC Current Gain-Min (hFE) 80 70
JEDEC-95 Code TO-92
JESD-30 Code O-PBCY-T3 R-PDSO-G3
JESD-609 Code e0
Number of Elements 1 1
Number of Terminals 3 3
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style CYLINDRICAL SMALL OUTLINE
Polarity/Channel Type PNP NPN
Power Dissipation-Max (Abs) 0.4 W 0.2 W
Qualification Status Not Qualified Not Qualified
Surface Mount NO YES
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE GULL WING
Terminal Position BOTTOM DUAL
Transistor Application SWITCHING SWITCHING
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 200 MHz 300 MHz
Base Number Matches 1 1
Rohs Code Yes
Samacsys Manufacturer Toshiba
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare RN2004 with alternatives

Compare RN1423 with alternatives